KRATOS SAFETY 1.8 m Safety Rope Fall Arrester Lanyard Screw Carabiner
- RS Stock No.:
- 608-412
- Mfr. Part No.:
- FA3040018
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£56.94
(exc. VAT)
£68.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.94 |
*price indicative
- RS Stock No.:
- 608-412
- Mfr. Part No.:
- FA3040018
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Extended Length | 1.8m | |
| Product Type | Fall Arrester Lanyard | |
| Lanyard Use | Safety Rope | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 1.65kg | |
| Karabiner Type | Screw | |
| Lanyard Material | Polyester | |
| Standards/Approvals | EN 355:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Extended Length 1.8m | ||
Product Type Fall Arrester Lanyard | ||
Lanyard Use Safety Rope | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 1.65kg | ||
Karabiner Type Screw | ||
Lanyard Material Polyester | ||
Standards/Approvals EN 355:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY forked energy absorbing webbing lanyard features a 35 mm wide energy absorber designed to reduce fall impact to less than 6 kN. It is constructed from 30 mm wide polyester webbing and has loops protected by abrasion-resistant tubular webbing for enhanced durability. The lanyard conforms to EN355:2002 and has been tested according to VG11 of PPE Directive 89/686/EEC.
1 steel screw-locking karabiner FA5010117 at one end and 2 steel scaffold hooks FA5020755 at the other ends
Steel screw locking
Related links
- KRATOS SAFETY 1.8 m Approved For Work Near Sharp Edges Fall Arrester Lanyard Screw Carabiner
- KRATOS SAFETY 2 m Work Positioning Fall Arrester Lanyard Screw Carabiner
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Single