Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- RS Stock No.:
- 182-3824
- Distrelec Article No.:
- 304-11-397
- Mfr. Part No.:
- L052AA03
- Brand:
- Petzl
Subtotal (1 unit)*
£146.76
(exc. VAT)
£176.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.76 |
*price indicative
- RS Stock No.:
- 182-3824
- Distrelec Article No.:
- 304-11-397
- Mfr. Part No.:
- L052AA03
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Extended Length | 5m | |
| Product Type | Adjustable Work Positioning Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 140kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Extended Length 5m | ||
Product Type Adjustable Work Positioning Lanyard | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 140kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The adjustable GRILLON anchor can be used to quickly set a fixed anchor point. The length of rope required to set it is easily adjusted with the integrated self-locking device. The removable protective sheath allows smoother rope glide while protecting the rope from abrasive surfaces. It is available in four lengths.
Easy to use:
allows quick setting of an adjustable anchor that is longer than two meters
fine adjustment system allows easy adjustment of length and tension at the anchor point
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Removable protective sheath protects the rope from abrasive surfaces and allows smooth rope glide
Available in four lengths: 2, 3, 4 and 5 m. Rope length is immediately identified by a colour-coded label at the connector end.
Replacement ropes available
Tie a mule knot behind the GRILLON to lock the anchor.
Specifications
Material(s): nylon, polyester, aluminium
Related links
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Twist Lock Locking Carabiner Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Snap Hook Single
- Petzl 5 m Adjustable Work Positioning Lanyard
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
