KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Single
- RS Stock No.:
- 576-713
- Mfr. Part No.:
- FA3090020
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£94.53
(exc. VAT)
£113.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.53 |
*price indicative
- RS Stock No.:
- 576-713
- Mfr. Part No.:
- FA3090020
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Extended Length | 2m | |
| Product Type | Polo Shirt | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Snap Hook | |
| Weight Capacity | 140kg | |
| Karabiner Type | Eashook | |
| Standards/Approvals | EN 355:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Extended Length 2m | ||
Product Type Polo Shirt | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Snap Hook | ||
Weight Capacity 140kg | ||
Karabiner Type Eashook | ||
Standards/Approvals EN 355:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Expandable Webbing Lanyard with a 2-meter length, featuring an integrated energy absorber for effective fall impact reduction. Designed to provide flexibility and safety during movement, making it ideal for use in construction, maintenance, and other height-related tasks. EN 355
Energy absorber in webbing with central weaving and with progressive deformation which reduces the impact of the fall less than 6 kN
Protective 45 mm wide polyester expandable webbing lanyard
Loops protected by an abrasion resistant tubular webbing
Related links
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Twin
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Screw Locking Carabiner Single
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- KRATOS SAFETY 1.5 m Fall Arrest Polo Shirt Screw Locking Carabiner Twin
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- KRATOS SAFETY 2 m Work Positioning Fall Arrester Lanyard Screw Carabiner
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Snap Hook Single
