NEOFEU 2 m Work Positioning Fall Arrester Lanyard Eashook Locking Carabiner Twin

Subtotal (1 unit)*

£53.91

(exc. VAT)

£64.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.91

*price indicative

RS Stock No.:
452-930
Mfr. Part No.:
NLR20AD
Brand:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Product Type

Fall Arrester Lanyard

Extended Length

2m

Leg Type

Twin

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Locking Carabiner

Weight Capacity

140kg

Retractable

No

Karabiner Type

Eashook

Lanyard Material

Polyamide Kernmantel Rope, Polyamide Braided Rope

Anchorage End Connection

Removable Automatic Triple Lock Connector In Aluminium

Standards/Approvals

EN 358:2018

RoHS Status: Exempt

COO (Country of Origin):
FR
The NEOFEU Work positioning lanyard in polyamide braided rope which is 12 mm in diameter. Fitted with an ergonomic rope adjuster in light alloy and a protective sleeve, the lanyard is equipped with steel connectors.

Maxi user weight 140 kg

Polyamide kernmantel rope 12mm

Aluminium alloy rope adjuster

Sewn terminations under protective sheath

Protective sleeve

Related links