TUK Limited White Faceplate ABS Faceplate
- RS Stock No.:
- 754-168
- Mfr. Part No.:
- KA45Whpt
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.54
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.54 |
| 10 - 24 | £0.50 |
| 25 + | £0.45 |
*price indicative
- RS Stock No.:
- 754-168
- Mfr. Part No.:
- KA45Whpt
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 25mm | |
| Mount Type | Snap-in | |
| Depth | 25mm | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Height | 50mm | |
| Standards/Approvals | ROHS | |
| For Use With | Keystone Modules | |
| Series | KA | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 25mm | ||
Mount Type Snap-in | ||
Depth 25mm | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Height 50mm | ||
Standards/Approvals ROHS | ||
For Use With Keystone Modules | ||
Series KA | ||
- COO (Country of Origin):
- CN
The TUK Limited Angled Adaptors have been designed for use in standard Euro 25 x 50 faceplates which easily connect into industry standard trucking, wall or floor box installations.
Angled modules minimize issues with bend radius and are suitable for use with shallow backbones or larger keystones
Available in bright white and black, for a variety of standard and decorative faceplates, with a stylish matt finish
Related links
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited White Blank Plate ABS Faceplate
