TUK Limited White 1 Gang Faceplate ABS Faceplate

Get a bulk buy discount

Add 10 more to save £13.60

View bulk pricing options

Subtotal (1 unit)*

£17.06

(exc. VAT)

£20.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9£17.06-
10 +£15.70£13.60

*price indicative

RS Stock No.:
754-281
Mfr. Part No.:
KPJ2nt
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Number of Gangs

1

Product Type

Faceplate

Plate Type

Faceplate

Colour

White

Material

ABS

Mount Type

Panel Mount

Width

86mm

Depth

47mm

Screwed/Screwless

Screwed

Height

86mm

Standards/Approvals

ISO 9000

Series

KPJ

For Use With

Back Boxes

COO (Country of Origin):
CN
The TUK Limited Cable Stripper is easy to use and perfectly designed for round network cables.

For use with round UTP or STP cable from OD 3.5 to 9mm

Adjustable knob for setting different insulation diameters

Suitable for Category 5, 6, 6A, 7 and 8 cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy