TUK Limited White 1 Gang Faceplate ABS Socket
- RS Stock No.:
- 754-279
- Mfr. Part No.:
- SJL1
- Brand:
- TUK Limited
Subtotal (1 unit)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.30 |
*price indicative
- RS Stock No.:
- 754-279
- Mfr. Part No.:
- SJL1
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 86mm | |
| Mount Type | Socket | |
| Depth | 19mm | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Series | SJL | |
| For Use With | Standard Back Box | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 86mm | ||
Mount Type Socket | ||
Depth 19mm | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Series SJL | ||
For Use With Standard Back Box | ||
- COO (Country of Origin):
- CN
The TUK Limited Euro Shutter less offers a variety of connectors designed for standard faceplates fitting 25 x 50mm connectors. Available in black or white, these connectors provide a high-quality finish MADE of robust polycarbonate.
Designed for standard 25 x 50mm connectors
Available in black and white with matching 86 x 86mm faceplates
Made from high-quality polycarbonate for a Durable finish
Related links
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
