TUK Limited White 2 Gang ABS Faceplate
- RS Stock No.:
- 754-171
- Mfr. Part No.:
- KP4-6JE
- Brand:
- TUK Limited
Subtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.85 |
*price indicative
- RS Stock No.:
- 754-171
- Mfr. Part No.:
- KP4-6JE
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Number of Gangs | 2 | |
| Colour | White | |
| Material | ABS | |
| Width | 146mm | |
| Mount Type | Wall Mount | |
| Depth | 8mm | |
| Finish | High Gloss | |
| Height | 86mm | |
| Standards/Approvals | UL94V-0 | |
| Series | KP4 | |
| For Use With | 6c Modules | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Number of Gangs 2 | ||
Colour White | ||
Material ABS | ||
Width 146mm | ||
Mount Type Wall Mount | ||
Depth 8mm | ||
Finish High Gloss | ||
Height 86mm | ||
Standards/Approvals UL94V-0 | ||
Series KP4 | ||
For Use With 6c Modules | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates is manufactured in high gloss finish in white. They are supplied with fixing screws for installation.
Flame retardant
UV stable
Related links
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited Black 2 Gang ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White ABS Faceplate
