TUK Limited White 1 Gang ABS Faceplate

Subtotal (1 unit)*

£2.04

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.04

*price indicative

RS Stock No.:
754-188
Mfr. Part No.:
KP45K1
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Faceplate

Number of Gangs

1

Colour

White

Material

ABS

Width

86mm

Mount Type

Wall Mount

Depth

38mm

Finish

Elegant

Height

86mm

Standards/Approvals

UL94V-0

For Use With

Keystone Modules

Series

KP45

COO (Country of Origin):
CN
The TUK Limited Position Boxes and latch plates are Ideal for fitting onto the end of a flexible conduit. These boxes allow the presentation of 6C size outlets in a vertical grid formation, providing both cable and outlet containment within raised floor systems.

Available in 3 vertical grid layout options:- 2 outlets, 4 outlets and 6 outlets

Keyed gland entry for either 25 or 32 mm flexible conduit

Latch Plates optional available in 25 and 32 mm sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy