TE Connectivity Cable F Connector, 75 Ω, Straight Body
- RS Stock No.:
- 616-3292
- Mfr. Part No.:
- 5-1814821-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.33
(exc. VAT)
£7.595
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.266 | £6.33 |
| 75 - 245 | £1.00 | £5.00 |
| 250 - 495 | £0.874 | £4.37 |
| 500 + | £0.852 | £4.26 |
*price indicative
- RS Stock No.:
- 616-3292
- Mfr. Part No.:
- 5-1814821-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | F Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 2GHz | |
| Body Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type F Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 2GHz | ||
Body Plating Nickel | ||
- COO (Country of Origin):
- TW
Cable Plugs
Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand tool
TE Connectivity - F Type
The F type connector Interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
Related links
- TE Connectivity F Series Cable Male F Connector Straight Body Crimp
- TE Connectivity 5-1814 Series Board Female F Connector Vertical Body Solder
- TE Connectivity 5-1814 Series Front Female F Connector Straight Body Crimp
- TE Connectivity 5-1634 Series Board Male F Connector Right Angle Body Surface Mount
- COAX Connectors 15-005-36 Series Cable Male F Connector Straight Body Crimp
- TE Connectivity 75Ω Straight Body
- TE Connectivity F Series Cable Male F Connector Straight Body Twist On
- TE Connectivity F Connector, Straight Body

