brennenstuhl 30m 2 Socket CEE Cable Reel

Subtotal (1 unit)*

£249.30

(exc. VAT)

£299.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.30

*price indicative

RS Stock No.:
249-9689
Mfr. Part No.:
1237980
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

30m

Number of Sockets

2

Mains Plug Type

CEE 400 V-16 A

Socket Type

CEE

Corded

Yes

The brunnenstuhl garant cable reel for site & professional universal outdoor use, reel body made from special plastic fitted to a galvanised steel tube frame. Innovative and ergonomic cable guide handle “cable pilot” for perfect cable-management during winding. Handle commutes on both sides and allows easy carrying and cable storage. For right and left handed easy to rewind. Category 2 (K2) equipment use for rough operation with high mechanical, physical and chemical effects.

RN cable is approved to exacting site standards as per VDE 0100 part 704
1 CEE-plug 400 V/16 A, 1 CEE-socket 400 V/16 A
2 water-jet protected sockets 230 V
Earthed sockets connected to separate phases
3-pin safety cut-out and thermal overload protection

Related links