brennenstuhl 25m 2 Socket CEE Cable Reel

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
249-9683
Mfr. Part No.:
1182690100
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

2

Mains Plug Type

CEE 400 V-16 A

Socket Type

CEE

Corded

Yes

COO (Country of Origin):
DE
The brunnenstuhl cable reel for camping and permanent outdoor use, IP 44. Reel body made from special plastic fitted to a galvanised steel tube frame. Innovative carrying handle “cable pilot” for perfect cable routing. Swings on both sides and allows convenient carrying and hanging.

CEE plug 230 V/16 A, 1 CEE socket 230 V/16 A, 2 splash-proof earthed sockets 230 V
1-pole safety cut-out and overheating protection

Related links