brennenstuhl 30m 2 Socket CEE Cable Reel
- RS Stock No.:
- 249-9684
- Mfr. Part No.:
- 1182720
- Brand:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-9684
- Mfr. Part No.:
- 1182720
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 30m | |
| Number of Sockets | 2 | |
| Mains Plug Type | CEE 400 V-16 A | |
| Corded | Yes | |
| Socket Type | CEE | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 30m | ||
Number of Sockets 2 | ||
Mains Plug Type CEE 400 V-16 A | ||
Corded Yes | ||
Socket Type CEE | ||
- COO (Country of Origin):
- DE
The brunnenstuhl garant cable reel for constant outdoor use, reel body made from special plastic fitted to a galvanised steel tube frame. Innovative and ergonomic cable guide handle cable pilot for perfect cable-management during winding. Handle commutes on both sides and allows easy carrying and cable storage. For right and left handed easy to rewind.
1 CEE-plug 400 V/16 A, 1 CEE-socket 400 V/16 A
2 water-jet protected sockets 230 V
Earthed sockets connected to separate phases
3-pin safety cut-out and thermal overload protection
2 water-jet protected sockets 230 V
Earthed sockets connected to separate phases
3-pin safety cut-out and thermal overload protection
Related links
- brennenstuhl 30m 2 Socket CEE Cable Reel
- brennenstuhl 30m 2+1 Socket CEE Cable Reel Open Reel IP44
- brennenstuhl 25m 2 Socket CEE Cable Reel
- brennenstuhl 40m 4 Socket CEE Cable Reel, IP44
- brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- Professional CEE cable reel KD 3200 C1
- brennenstuhl 30m 1 Socket CEE Extension Lead IP44
