brennenstuhl 10m 4 Socket Type G - British, USB Cable Reel
- RS Stock No.:
- 249-9636
- Mfr. Part No.:
- 1108563600
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£39.37
(exc. VAT)
£47.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 25 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.37 |
*price indicative
- RS Stock No.:
- 249-9636
- Mfr. Part No.:
- 1108563600
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 10m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type G - British BS1363 | |
| Corded | Yes | |
| Socket Type | Type G - British, USB | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 10m | ||
Number of Sockets 4 | ||
Mains Plug Type Type G - British BS1363 | ||
Corded Yes | ||
Socket Type Type G - British, USB | ||
- COO (Country of Origin):
- DE
The brennenstuhl vario-line cable box 2-way with USB charging function and a 10m cable length in the colour blue impresses with its quality and safety in all areas. The mini extension reel with 2 USB ports allows you to charge your mobile devices or to supply power. It has an impact-resistant housing made of special plastic, an ergonomically shaped carrying handle and perfect stability due to the stable double base. The mini cable reel for indoor use with increased protection against accidental contact is perfectly suited for household use.
2 USB charging sockets, dust and dirt protected
Total charging current max 2100 mA for fast charging
Cable length: 10m
Cable designation: H05VV-F 3G15
2 protective contact sockets with self-closing lids
With overheating protection
Total charging current max 2100 mA for fast charging
Cable length: 10m
Cable designation: H05VV-F 3G15
2 protective contact sockets with self-closing lids
With overheating protection
Related links
- brennenstuhl 50m 4 Socket Type G - British, USB Cable Reel
- brennenstuhl 3m 2 Socket Type G - British, USB Cable Reel
- brennenstuhl 15m 4 Socket Type G - British, USB Cable Reel
- brennenstuhl 10m 3 Socket Type G - British Cable Reel Cassette Reel IP20
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Cassette Reel IP20
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 16m 1 Socket Type G - British Cable Reel Cassette Reel IP20
