brennenstuhl 50m 4 Socket Type G - British, USB Cable Reel

Discontinued
RS Stock No.:
249-9685
Mfr. Part No.:
1208063600
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

50m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British, USB

Corded

Yes

COO (Country of Origin):
DE
The Garant cable reel 2-way with USB and a 50m cable length in the colour blue impresses with its quality and safety in all areas. The cable reel is made of special plastic and has a perfect cable guide when winding and unwinding thanks to the ergonomic handle and is perfectly suited for household use.

2 USB charging sockets, dust and dirt protected
Total charging current max 2100 mA for fast charging
Cable length 50m
Cable designation H05VV-F 3G15
Drum diameter 290 mm
2 protective contact sockets with self-closing lids
With overheating protection

Related links