brennenstuhl 3m 2 Socket Type G - British, USB Cable Reel
- RS Stock No.:
- 249-9637
- Mfr. Part No.:
- 1109223600
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£25.28
(exc. VAT)
£30.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.28 |
*price indicative
- RS Stock No.:
- 249-9637
- Mfr. Part No.:
- 1109223600
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 3m | |
| Number of Sockets | 2 | |
| Mains Plug Type | Type G - British BS1363 | |
| Corded | Yes | |
| Socket Type | Type G - British, USB | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 3m | ||
Number of Sockets 2 | ||
Mains Plug Type Type G - British BS1363 | ||
Corded Yes | ||
Socket Type Type G - British, USB | ||
- COO (Country of Origin):
- DE
The Comfort-Line cable box 2-way with USB and a 3m cable length in the colour black/white from Brennenstuhl impresses with its quality and safety in all areas. The mini cable box with 2 USB connections allows you to charge your mobile devices or serves as a power supply. It has a practical rotating ring, which ensures easy handling of the mini cable reel. It also has an increased protection against accidental contact and is ideal for household use.
USB charging socket, dust and dirt protected
Total charging current max 2100 mA for fast charging
Cable length 3m
Cable designation H05VV-F 3G15
2 protective contact sockets with self-closing lids
With overheating protection
Total charging current max 2100 mA for fast charging
Cable length 3m
Cable designation H05VV-F 3G15
2 protective contact sockets with self-closing lids
With overheating protection
Related links
- brennenstuhl 3m 2 Socket Type G - British Extension Lead
- brennenstuhl 10m 4 Socket Type G - British, USB Cable Reel
- brennenstuhl 50m 4 Socket Type G - British, USB Cable Reel
- brennenstuhl 15m 4 Socket Type G - British, USB Cable Reel
- brennenstuhl 3m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 50m 3 Socket Type G - British Cable Reel Open Reel IP20
- brennenstuhl 16m 1 Socket Type G - British Cable Reel Cassette Reel IP20
- brennenstuhl 10m 3 Socket Type G - British Cable Reel Cassette Reel IP20
