brennenstuhl 15m 4 Socket Type G - British, USB Cable Reel

Subtotal (1 unit)*

£52.06

(exc. VAT)

£62.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.06

*price indicative

RS Stock No.:
249-9633
Mfr. Part No.:
1078183604
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

15m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Corded

Yes

Socket Type

Type G - British, USB

COO (Country of Origin):
DE
The Garant Compact Cable Drum 2-way with USB and a 15m cable length in the colour blue impresses with its quality and safety in all areas. The cable drum made of special plastic with carrying handle is ideal for use in the household.

2 USB charging sockets, dust and dirt protected
Total charging current max 2100 mA for fast charging
Cable length 15m
Cable designation H05VV-F 3G15
Drum diameter 180 mm
2 protective contact sockets with self-closing lids
With overheating protection

Related links