brennenstuhl 10m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

Subtotal (1 unit)*

£37.68

(exc. VAT)

£45.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.68

*price indicative

RS Stock No.:
649-077
Mfr. Part No.:
1093901
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

4

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

IP Rating

IP20

Voltage Rating

230 V

Housing Type

Cassette Reel

COO (Country of Origin):
FR
The brennenstuhl VL2 X black cable reel has 4 electrical outlets with a thermal circuit breaker for a maximum power of 3500W (unwound cable). The housing with integrated carrying handle gives all the versatility to this very practical household electrical reel. The unwinding/winding of the electric cable is done quickly thanks to the handle button integrated in the housing located on the front. This compact reel is ideal for daily use at home (wide base for good stability, can be stored in a drawer). The electric cable does not take up space thanks to the winding which is done in the housing.

Large support base for good stability
Cable wraps in the housing for optimal storage

Related links