brennenstuhl 20m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

Subtotal (1 unit)*

£47.94

(exc. VAT)

£57.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.94

*price indicative

RS Stock No.:
649-106
Mfr. Part No.:
1102931
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

20m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Housing Type

Cassette Reel

COO (Country of Origin):
FR
The brennenstuhl Black/blue Confort-Line CL-XL cable reel has 4 electrical outlets with a thermal circuit breaker for a maximum power of 2300W. The housing with integrated carrying handle and two base feet ensures the versatility of this small electric reel. Unwinding and rewinding the electric cable is done quickly thanks to the rotating knob located on the front. This compact mini reel is ideal for daily use at home.

Equipped with a thermal circuit breaker
Hook for easy hanging

Related links