brennenstuhl 20m 1 Socket Type E - French Extension Reel, 230 V, IP20
- RS Stock No.:
- 649-121
- Mfr. Part No.:
- 1167521
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£65.85
(exc. VAT)
£79.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.85 |
*price indicative
- RS Stock No.:
- 649-121
- Mfr. Part No.:
- 1167521
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Reel | |
| Cable Length | 20m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Reel | ||
Cable Length 20m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Extension Lead is a smart, surge-protected power strip designed for tech-heavy setups. With 7 sockets and 2 meters of cable, it features Main-Follow technology that automatically powers connected devices based on the status of the main socket. Ideal for protecting valuable electronics during power surges or thunderstorms, it combines safety, convenience, and sleek design.
PVC cable
IP20 protection rated
Variable cable outlet possible on both sides
With fixing lugs for wall mounting
IP20 protection rated
Variable cable outlet possible on both sides
With fixing lugs for wall mounting
Related links
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP44
- brennenstuhl 20m 1 Socket Type C - Europe Extension Reel IP20
- brennenstuhl 20m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 10m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 2m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 40m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 15m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP20
