brennenstuhl 20m 1 Socket Type C - Europe Extension Reel, 230 V, IP20
- RS Stock No.:
- 649-110
- Mfr. Part No.:
- 1162201
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£37.44
(exc. VAT)
£44.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.44 |
*price indicative
- RS Stock No.:
- 649-110
- Mfr. Part No.:
- 1162201
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Reel | |
| Cable Length | 20m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type C - Europlug | |
| Socket Type | Type C - Europe | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Reel | ||
Cable Length 20m | ||
Number of Sockets 1 | ||
Mains Plug Type Type C - Europlug | ||
Socket Type Type C - Europe | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl High visibility cable offers a generous 20 meter reach, making it ideal for gardening and DIY projects. Its bold orange color stands out in grass for added safety, while the compact 2P plug and socket ensure compatibility with a wide range of tools. Made in France, its a durable and flexible solution for everyday outdoor use.
PVC cable
IP20 protection rated
High-visibility orange cable for safety
IP20 protection rated
High-visibility orange cable for safety
Related links
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 3m 1 Socket Type C - Europe Extension Reel IP20
- brennenstuhl 40m 1 Socket Type C - Europe Extension Reel IP20
- brennenstuhl 30m 1 Socket Type C - Europe Extension Reel IP20
- brennenstuhl 5m 1 Socket Type C - Europe Extension Reel IP20
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP44
- brennenstuhl 20m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP20
