brennenstuhl 5m 1 Socket Type C - Europe Extension Reel, 230 V, IP20

Subtotal (1 unit)*

£7.98

(exc. VAT)

£9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.98

*price indicative

RS Stock No.:
649-053
Mfr. Part No.:
1161801
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Reel

Cable Length

5m

Number of Sockets

1

Mains Plug Type

Type C - Europlug

Corded

Yes

Socket Type

Type C - Europe

IP Rating

IP20

Voltage Rating

230 V

COO (Country of Origin):
CN
The brennenstuhl Lightweight extension cable features a flat Euro plug and socket, making it ideal for tight spaces and everyday use. With a 5 meter length, it offers flexibility for connecting multimedia or small appliances without clutter. Built for indoor use, it’s a simple yet durable choice for home or office setups.

IP20 protection rated
Power capacity up to 1380W
Lightweight and space-saving build

Related links