brennenstuhl 3m 1 Socket Type C - Europe Extension Reel, 230 V, IP20

Subtotal (1 unit)*

£6.21

(exc. VAT)

£7.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.21

*price indicative

RS Stock No.:
649-054
Mfr. Part No.:
1161791
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Reel

Cable Length

3m

Number of Sockets

1

Mains Plug Type

Type C - Europlug

Socket Type

Type C - Europe

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

COO (Country of Origin):
CN
The brennenstuhl Sleek black 3 meter extension cable offers a practical solution for powering light-duty devices like lamps, radios, or chargers. With its flat Euro plug and compact socket, it fits neatly into tight spaces without bulk. It's built for everyday convenience in homes or offices, and easy to store thanks to its lightweight design.

IP20 protection rated
Power capacity up to 1380W
Lightweight and space-saving build

Related links