brennenstuhl 15m 1 Socket Type E - French Extension Reel, 230 V, IP20
- RS Stock No.:
- 649-120
- Mfr. Part No.:
- 1167511
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£35.89
(exc. VAT)
£43.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.89 |
*price indicative
- RS Stock No.:
- 649-120
- Mfr. Part No.:
- 1167511
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Reel | |
| Cable Length | 15m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Reel | ||
Cable Length 15m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Electric Extension Cord offers long reach, high visibility, and smart storage perfect for powering tools and appliances across larger indoor or dry outdoor areas. Its vibrant red PVC cable is tough and easy to spot, while the included wall-mount makes cleanup a breeze. With a 3G1.5 cable and sturdy 2P+T plug/socket, it handles demanding loads with ease.
PVC cable
IP20 protection rated
IP20 protection rated
Related links
- brennenstuhl 15m 3 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 25m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 50m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 20m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 10m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 2m 1 Socket Type E - French Extension Reel IP20
