brennenstuhl 40m 1 Socket Type E - French Extension Reel, 230 V, IP20
- RS Stock No.:
- 649-123
- Mfr. Part No.:
- 1167541
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£84.37
(exc. VAT)
£101.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.37 |
*price indicative
- RS Stock No.:
- 649-123
- Mfr. Part No.:
- 1167541
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Reel | |
| Cable Length | 40m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Reel | ||
Cable Length 40m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Electric Extension Cord is built for serious reach and safety. With a vivid red cable for visibility and a protective housing for plug connections, its ideal for powering devices far from wall outlets whether indoors or temporarily outdoors in dry weather. The included wall-mount bracket keeps things neat and secure, while the 3G1.5 cable handles up to 3500W of power.
PVC cable
IP20 protection rated
IP20 protection rated
Related links
- brennenstuhl 40m 1 Socket Type C - Europe Extension Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP20
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 25m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 50m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 20m 4 Socket Type E - French Extension Reel IP20
