brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-142
- Mfr. Part No.:
- 1207911
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£55.74
(exc. VAT)
£66.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
- Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.74 |
*price indicative
- RS Stock No.:
- 649-142
- Mfr. Part No.:
- 1207911
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 10m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 10m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel comes with 10 meters of neoprene cable, built for durability and ease of use. It features 4 self-closing sockets, a thermal circuit breaker, and a bright LED power indicator to show live status. The manual winding knob, ergonomic handle, and cable clip make transport and storage simple. Its galvanized steel frame ensures long-lasting performance even in tough conditions.
Cable fixing clip to ensure it stays in place during transport
Turning knob for easy cable winding
Heavy-duty galvanized steel flanges and brackets
Turning knob for easy cable winding
Heavy-duty galvanized steel flanges and brackets
Related links
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 10m 3 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
