RS Better World

Fluke EV Charging Station Analyser FLK-FEV500/CCS2 PRO CCS type 2 Connector

Subtotal (1 unit)*

£8,612.31

(exc. VAT)

£10,334.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,612.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
841-058
Mfr. Part No.:
FLK-FEV500/CCS2 PRO
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

EV Charging Station Analyser

Connector Type

CCS type 2

Series

FEV500

Mains Socket Type

CCS2

Weight

26kg

Better World Product

Yes

Better World Claim

Renewable Energy Solution

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fluke portable Fast DC EV Charging Station Analyser is designed to validate and document the performance of charging stations efficiently and effectively in the field.

Integrates essential safety and performance tests into one device, eliminating the need for multiple tools

Simulates real electric vehicle charging up to 2kW, ensuring comprehensive station validation without external equipment

Built rugged for demanding on-site testing with an intuitive Interface accessible in bright sunlight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy