RS Better World
Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/KIT UK Type 2 Connector
- RS Stock No.:
- 253-4697
- Mfr. Part No.:
- FLK-FEV300/KIT UK
- Brand:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 253-4697
- Mfr. Part No.:
- FLK-FEV300/KIT UK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Test Adapter Kit for Electric Vehicle Charging Stations | |
| Connector Type | Type 2 | |
| Series | FEV300 | |
| Weight | 1kg | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Test Adapter Kit for Electric Vehicle Charging Stations | ||
Connector Type Type 2 | ||
Series FEV300 | ||
Weight 1kg | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- SI
FLUKE Test Adapter Kit For Electric Vehicle Charging Stations, Type 3 Charging Mode, 3W Maximum Power Consumption - FEV300 Series - FLK-FEV300/KIT UK
Need to inspect your car's charging station? Grab this test adapter kit for electric vehicles from FLUKE. It lets you perform diagnostics and test functionality to ensure your vehicle's receiving full flow and prevent its battery from running on empty. The adapter simulates a compatible vehicle to kick-start a charging cycle from which you can measure voltage and current output. This device fits ergonomically in your hand and offers fully-customisable settings to test a multitude of parameters through dials on its front face.
Features & Benefits
• LEDsmakes monitoring easy at a glance
• IP54 rating means it's protected from dust and low-pressure water jets from all directions
• Broad operating temperature range between -20°C and +40°C suits use in harsh environments
Applications
• Safety testing
• Charging station maintenance
• Diagnostics and troubleshooting
How much does this device weigh?
This product weighs 1kg, so it's a light choice that's easy to transport.
What size is this adapter?
This unit has compact dimensions of 110 (H) x 45 (W) x 220mm (D) so it's space-efficient and simple to store.
Related links
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV350/KIT UK Plug Connector
- Megger Test Adapter Kit for Electric Vehicle Charging Stations 1013-576 Type 1 & 2 Connector
- Fluke Plug FLK-FEV300-CON-TY2 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/BASIC Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/TY1 & TY2 Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 Type 2 Connector
