RS Better World

Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector

Subtotal (1 unit)*

£42.00

(exc. VAT)

£50.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-4594
Mfr. Part No.:
FLK-ZERO ADAPTER/TY1
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

EV Charger Test Adapter

Connector Type

Type 2

Series

FLK-ZERO

Weight

1kg

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN

Fluke FLK-ZERO Series EV Charger Test Adapter, 1kg Weight, Type 2 Connector - FLK-ZERO ADAPTER/TY1


This EV charger test adaptor is a compact accessory intended for diagnostic use with Type 2 connectors. It is produced by Fluke and forms part of a professional series designed for electric vehicle charging verification. The unit is lightweight and suitable for technicians who require a portable solution when working with relevant interfaces.

Features and Benefits:


• Type 2 connector provides direct compatibility with Type 2 charging sockets
• Weight 1 kg supports easy transport and handling for field work

Applications


• Suitable for testing EV charging connections
• Ideal for technicians needing a portable EV testing accessory

What is the device’s mass and how does that affect portability?


It weighs 1 kg, which keeps it small enough for routine carriage in toolkits and brief on-site tasks.

Which connector format does it support for charging tests?


It uses a Type 2 connector to interface directly with compatible charging equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy