RS Better World

Fluke EV Charging Station Analyser FLK-FEV500-CCS2/FPC CCS Connector

Subtotal (1 unit)*

£8,871.92

(exc. VAT)

£10,646.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,871.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
839-517
Mfr. Part No.:
FLK-FEV500-CCS2/FPC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

EV Charging Station Analyser

Connector Type

CCS

Series

FEV500

Mains Socket Type

Socket Outlet

Weight

26kg

Better World Product

Yes

Better World Claim

Renewable Energy Solution

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fluke analyser is a sophisticated tool designed for testing and validating Fast DC EV charging stations. It simplifies essential safety and performance checks, ensuring reliable operation in the field with its portable design.

Comprehensive testing of performance and safety features integrated into one device

Simulates EV charging up to 2kW without needing external load banks

User-friendly Interface with an intuitive touchscreen visible in bright conditions

Durable design equipped with wheels and a handle for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy