RS PRO 8 Port RJ45 STP Ethernet Coupler, Cat5e

Get a bulk buy discount

Add 10 more to save £5.80

View bulk pricing options

Subtotal (1 unit)*

£7.26

(exc. VAT)

£8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 453 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.26-
10 - 24£6.68£5.80
25 +£6.03£30.75

*price indicative

RS Stock No.:
734-581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coupler

Sub Type

Ethernet Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

8

Shield Type

STP

Wiring Configuration

Straight

Length

36.2mm

Depth

19.2mm

Standards/Approvals

CE, REACH, RoHS

Width

19.7mm

COO (Country of Origin):
CN

RS PRO Cat5e Ethernet Coupler, 8 Port


The RS PRO Cat5e Ethernet Coupler is designed to seamlessly connect multiple Ethernet cables, ensuring reliable data transmission across networks. Its Compact design and robust construction make it Ideal for both industrial and commercial environments, providing a straightforward solution for network expansion.

Features and Benefits


RJ45 Interface: Ensures compatibility with standard Ethernet cables.
Cat5e Compliance: Supports high-speed data transfer up to 1000 Mbps.
Shielded Twisted Pair (STP): Reduces electromagnetic interference for stable connections.
8 Port Configuration: Allows multiple connections in a single unit, optimizing space.
Straight Wiring Configuration: Simplifies installation and maintenance.
Compact Dimensions: Fits easily into tight spaces with a depth of 19.2 mm, width of 19.7 mm, and length of 36.2 mm.
CE, REACH, RoHS Approved: Meets key safety and environmental standards.

Applications


Data Centres
Telecommunications
Networking Infrastructure
Industrial Automation
Commercial Office Networks

Additional Information


This Ethernet coupler is compliant with CE, REACH, and RoHS standards, ensuring it meets essential safety and environmental regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy