Bekina SI-46001 Series Ethernet Connector, PCB Shielded 1 Port 8 Way

Subtotal (1 unit)*

£3.64

(exc. VAT)

£4.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.64

*price indicative

RS Stock No.:
287-2420
Distrelec Article No.:
142-69-457
Mfr. Part No.:
SI-46001-F
Brand:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

SI-46001

Hazardous Area Certification

NO

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The high-quality and reliable Modular jacks with integrated filters. It provides essential information enclosed within its Datasheet tags, ensuring accuracy and efficiency in accessing critical data for various purposes.

High-quality data source for reliable information retrieval

Enclosed content within Datasheet tags for easy access and management

Ensures accuracy and efficiency in data tracking and analysis

Compatible with a wide range of systems and devices for versatile usage

AutoMDIX feature

Versions for 10/100 Base-T and Gigabit Ethernet

Power-Over-Ethernet versions (PoE)

Related links