HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Top 1 Port 8 Way
- RS Stock No.:
- 743-597
- Mfr. Part No.:
- 09451812588XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£1,220.63
(exc. VAT)
£1,464.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,220.63 | £12.206 |
*price indicative
- RS Stock No.:
- 743-597
- Mfr. Part No.:
- 09451812588XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Top | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ix Industrial | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 23.15mm | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Top | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ix Industrial | ||
Standards/Approvals UL 94 V-0 | ||
Width 23.15mm | ||
Length 9.2mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 8A-1 plug A3-I22 is a male cable connector designed for reliable data transmission in industrial applications. It features insulation displacement termination for efficient connectivity, ensuring a secure and stable connection in various environments.
Features & Benefits
Connectors provide secure and reliable connections for data transmission
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 1.5 A supports efficient power delivery
Eight contacts ensure high connectivity for data and power applications
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers durability and resistance to environmental factors
IP20 rating protects against solid objects, suitable for indoor use
360° shielded design minimises electromagnetic interference for stable performance
Complies with multiple standards, ensuring compatibility and safety in various applications
Operating temperature range of -40 °C to 85 °C accommodates diverse environmental conditions
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission applications
Integrated into industrial networking environments for efficient data handling
Installed in outdoor electrical enclosures requiring IP-rated protection
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product compliant with safety standards?
Yes, it meets multiple standards including RoHS and UL 1977.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING IX Industrial Series IX Industrial Connector Male Cat6a Shielded Straight 1 Port 10 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way


