HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Top 1 Port 8 Way
- RS Stock No.:
- 740-127
- Mfr. Part No.:
- 09451812586XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£1,220.63
(exc. VAT)
£1,464.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,220.63 | £12.206 |
*price indicative
- RS Stock No.:
- 740-127
- Mfr. Part No.:
- 09451812586XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Top | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 23.15mm | |
| Length | 9.2mm | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Top | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 23.15mm | ||
Length 9.2mm | ||
Series ix Industrial | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10A-1 plug A3-I26 is a male cable connector designed for reliable data and power transmission in industrial applications. It features insulation displacement termination for efficient installation, ensuring a secure connection with a rated current of 1.5 A.
Features & Benefits
Connectors provide reliable connectivity for industrial applications
Cable connector with angled TOP facilitates space-saving installations
IDC insulation displacement termination ensures quick and efficient connections
Rated current of 1.5 A supports low-power applications
Contacts include 8 pins Plus 2 ground for versatile connectivity
Copper alloy contacts enhance conductivity and durability
Gold plating over nickel ensures corrosion resistance and longevity
Polycarbonate material offers strength and thermal stability
IP20 rating protects against solid objects, suitable for indoor use
360° shielded design reduces electromagnetic interference
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits with a rated current of 1.5 A.
Is this connector approved for railway or transportation use?
Yes, it meets standards including EN 45545-2 for railway applications.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING IX Industrial Series IX Industrial Connector Male Cat6a Shielded Straight 1 Port 10 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
