HARTING preLink Series RJ45 Connector Female, Cable, Cat6a Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 738-450
- Mfr. Part No.:
- 20821040045
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£49.67
(exc. VAT)
£59.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £49.67 | - |
| 10 + | £45.70 | 7% |
*price indicative
- RS Stock No.:
- 738-450
- Mfr. Part No.:
- 20821040045
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Angled | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22.5mm | |
| Length | 28mm | |
| Series | preLink | |
| Standards/Approvals | UL 1863 DUXR2.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Angled | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22.5mm | ||
Length 28mm | ||
Series preLink | ||
Standards/Approvals UL 1863 DUXR2.E470046 | ||
- COO (Country of Origin):
- DE
The HARTING HanPP V14 preLink RJ45 plug is a male connector designed for reliable data transmission in industrial environments. It features a 45° angled cable entry for space-saving installation and is suitable for both solid and stranded wires, making it versatile for various applications.
Features & Benefits
Harting Push Pull technology ensures secure connections in demanding environments
45° angled cable entry allows for space-saving cabling in tight spaces
360° shielding reduces electromagnetic interference for improved signal integrity
Category of transmission Cat. 6A supports high-speed data communication
Suitable for solid and stranded wires enhances compatibility with different cable types
Compatible with PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) for powering devices over Ethernet
IP65 and IP67 ratings provide protection against dust and water ingress
Nickel contact plating ensures durability and resistance to corrosion
Operating temperature range of -40 °C to +85 °C supports extreme conditions
IDC termination type simplifies installation and reduces assembly time
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Integrated into industrial networking environments
What is the maximum operating temperature?
85 °C
Related links
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Han A Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Right 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- HARTING preLink Series Connector Female Cat6a Shielded 8 Port 8 Way


