HARTING preLink Series Connector Female, Through Hole, Cat6a Shielded 8 Port 8 Way
- RS Stock No.:
- 739-416
- Mfr. Part No.:
- 20820071100
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£330.80
(exc. VAT)
£396.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £330.80 | £3.308 |
*price indicative
- RS Stock No.:
- 739-416
- Mfr. Part No.:
- 20820071100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Through Hole | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC connection | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | preLink | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Through Hole | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC connection | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series preLink | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- LV
The HARTING preLink PCB jack THR is a female PCB connector designed for efficient device integration in various applications. Its robust design and Advanced termination technology ensure reliable connections, making it suitable for high-performance environments.
Features & Benefits
Easy device integration simplifies installation and reduces setup time
Robust design enhances durability in demanding applications
360° shielding minimises electromagnetic interference for improved signal integrity
Suitable for wave and reflow soldering ensures compatibility with various manufacturing processes
Compatible with solid and stranded wires provides flexibility in wiring options
Supports PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power delivery over data lines
Maximum operating temperature of 85 °C ensures reliability in high-temperature environments
Minimum operating temperature of -40 °C allows use in extreme conditions
Compliant with multiple standards including RoHS and EN 45545-2 ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the maximum operating temperature?
85 °C
Related links
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Right 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Han A Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 1 Way
- Telegartner UMJ-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way


