Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 851-465
- Mfr. Part No.:
- 100023070
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£26.10
(exc. VAT)
£31.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.10 | - |
| 10 + | £24.01 | 8% |
*price indicative
- RS Stock No.:
- 851-465
- Mfr. Part No.:
- 100023070
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ45 Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC connection | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 45.7mm | |
| Depth | 17.4mm | |
| Series | 100023 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 14.2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ45 Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC connection | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 45.7mm | ||
Depth 17.4mm | ||
Series 100023 | ||
Standards/Approvals RoHS Compliant | ||
Width 14.2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- TW
The Telegartner Connector is designed for high-performance networking applications, offering reliable connectivity for Cat.6 standards. It supports both T568A and T568B pin assignments, making it versatile for a variety of installations.
Compliant with IEC 60603-7-51 connector standard for consistent performance
Durable materials ensure longevity with a zinc diecast housing and spring steel contacts
Supports Power over Ethernet (PoE) according to IEEE standards for efficient power delivery
Meets rigorous environmental requirements with an IP2X particle ingress rating
Related links
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- Phoenix Contact CUC Series RJ45 Connector Cat5 360° Shielded Angled 1 Port 6 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
