Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 851-462
- Mfr. Part No.:
- 100023065
- Brand:
- Telegartner
Image representative of range
Add 10 more to save £21.00
View bulk pricing optionsSubtotal (1 unit)*
£26.27
(exc. VAT)
£31.52
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.27 | - |
| 10 + | £24.17 | £21.00 |
*price indicative
- RS Stock No.:
- 851-462
- Mfr. Part No.:
- 100023065
- Brand:
- Telegartner
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ45 Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Termination Type | IDC connection | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 45.7mm | |
| Depth | 17.4mm | |
| Series | 100023 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ45 Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Termination Type IDC connection | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 45.7mm | ||
Depth 17.4mm | ||
Series 100023 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- TW
Related links
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- Phoenix Contact CUC Series RJ45 Connector Cat5 360° Shielded Angled 1 Port 6 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
