Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 851-463
- Mfr. Part No.:
- 100023066
- Brand:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.10
(exc. VAT)
£31.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.10 |
| 10 + | £24.01 |
*price indicative
- RS Stock No.:
- 851-463
- Mfr. Part No.:
- 100023066
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Plug | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC connection | |
| Maximum Operating Temperature | 85°C | |
| Depth | 17.4mm | |
| Length | 45.7mm | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 100023 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Plug | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC connection | ||
Maximum Operating Temperature 85°C | ||
Depth 17.4mm | ||
Length 45.7mm | ||
Width 14.2mm | ||
Standards/Approvals RoHS Compliant | ||
Series 100023 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- TW
The Telegartner Connector offers reliable connectivity for high-performance networks. Designed for use with Cat.6 cabling, it ensures optimal data transmission in various applications.
Meets IEC 60603-7-51 connector standards for enhanced compatibility
Features a lifespan of over 750 mating cycles for durability
Protects against ingress with an IP2X rating for particle intrusion
Supports Power over Ethernet applications per IEEE 802.3 standards
Designed to accommodate cable diameters ranging from 5.5 mm to 10 mm
Related links
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- Phoenix Contact CUC Series RJ45 Connector Cat5 360° Shielded Angled 1 Port 6 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
