Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port

Subtotal (1 tray of 80 units)*

£176.24

(exc. VAT)

£211.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£176.24£2.203

*price indicative

RS Stock No.:
693-611
Mfr. Part No.:
43202-8101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Mount Type

Surface

Number of Ports

1

Connector Type

PCB Jack

Connector Gender

Female

Orientation

Right Angle

Magnetic

No

LED

No

Light Pipes

No

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

43202

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack is engineered for seamless integration in PCB applications. Designed specifically for 8/10 configurations, this component ensures reliable connectivity while maximizing space efficiency. Its enhanced panel grounding tabs facilitate a stable connection, making it Ideal for high-performance environments. With a total height of just 11.58mm, it boasts a Durable construction that accommodates up to 500 mating cycles. The use of high-temperature thermoplastic and phosphor bronze materials enhances long-term reliability, while the wide operating temperature range from -40°C to +85°C allows for versatile deployment across various applications.

Operates efficiently within a wide temperature range

Mates seamlessly with FCC 68 plugs for flexible connectivity

Tray packaging ensures safe and convenient handling

Plating includes gold for enhanced connection reliability

Right-angle configuration promotes efficient routing within tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy