TE Connectivity 50 Series Ethernet Connector Male, Cable Tin Shield 8 Way
- RS Stock No.:
- 526-340
- Distrelec Article No.:
- 304-64-692
- Mfr. Part No.:
- 1-520424-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£278.57
(exc. VAT)
£334.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £278.57 | £18.571 |
*price indicative
- RS Stock No.:
- 526-340
- Distrelec Article No.:
- 304-64-692
- Mfr. Part No.:
- 1-520424-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Receptacle | |
| Connector Gender | Male | |
| Shield Type | Tin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 50 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 94V-2, UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, CSA, 2016 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Receptacle | ||
Connector Gender Male | ||
Shield Type Tin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series 50 | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 94V-2, UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, CSA, 2016 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector solution is designed for seamless integration in audio and video applications, catering to diverse connectivity requirements. Offering reliable cable-to-board connections, it utilises a round jacketed cable and accommodates various wire sizes, enhancing its versatility in multiple environments. Engineered to meet stringent industry standards, this connector not only supports maximum current ratings but also maintains optimal performance across a wide temperature range. Its compact design, featuring an 8-position configuration, ensures efficient space utilisation without compromising durability or reliability. The combination of high-quality materials and meticulous engineering positions this connector as a trusted choice for professionals seeking exceptional performance and longevity in their connectivity solutions.
Engineered for reliable performance in both signal circuit applications and audio visual setups
Compact 8-position design allows for effective use of space within enclosures
Compatibility with round jacketed cables ensures flexibility for various installations
Features tin shield plating and gold-plated contacts for superior connectivity
Designed to operate within a broad temperature range, ensuring adaptability in challenging environments
Constructed from durable materials, enhancing longevity even in demanding conditions
No PCB mount retention required, simplifying installation processes
Supports the highest industry compliance standards, reinforcing trust and quality assurance
Related links
- TE Connectivity INV Series Ethernet Connector Female Cat5 Tin Shield Right Angle 8 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Male, Cable Tin Shield Straight 8 Port 8 Way
- TE Connectivity 36 Series Ethernet Connector Male, Cable Tin Shield 16 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- TE Connectivity 1987 Series Ethernet Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 4-2120 Series Ethernet Connector Female Cat6 Copper Shield Straight 1 Port 8 Way
- TE Connectivity 4-2120 Series Ethernet Connector Male/Female Cat5e Copper Shield Straight 1 Port 8 Way
