TE Connectivity Ethernet Connector, PCB, Cat3 Shielded Right Angle 1 Port 4 Way
- RS Stock No.:
- 508-890
- Distrelec Article No.:
- 304-52-063
- Mfr. Part No.:
- 5520241-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-890
- Distrelec Article No.:
- 304-52-063
- Mfr. Part No.:
- 5520241-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ22 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ22 | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The TE Connectivity Connector designed to enhance connectivity solutions in various electronic applications. Engineered for reliability and efficiency, it boasts a unique flange design that ensures secure mounting and simplified installation. The connector's robust construction makes it suitable for demanding environments, providing a dependable solution for both industrial and consumer electronics. With compliance to EU RoHS directives, it prioritises safety and environmental responsibility. Whether you are looking to replace an existing component or working on a new project, this versatile connector meets the diverse needs of modern electronics, enabling seamless communications and data transfer.
Secure flange design facilitates easy installation and stable mounting
Designed for compatibility with a range of devices, ensuring flexibility in applications
Compliant with EU RoHS directives, aligning with contemporary environmental standards
Constructed for durability to withstand challenging operational conditions
Offers reliable performance in various electronic connectivity scenarios
Provides excellent protection against potential signal interference
Carefully engineered to support high-frequency signalling applications
Related links
- TE Connectivity Ethernet Connector Cat3 Shielded Right Angle 4 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Right Angle 1 Port 1 Way
- TE Connectivity 41775855 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 4 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Vertical 1 Port
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 12 Port 4 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- Molex 95009 Series RJ22 Connector Female Cat3 Shielded Right Angle 2 Port 4 Way
