Molex 130054 Series Ethernet Connector Female, Panel Mount Right Angle 2 Port 4 Way
- RS Stock No.:
- 503-440
- Distrelec Article No.:
- 304-56-965
- Mfr. Part No.:
- 1300540010
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£262.35
(exc. VAT)
£314.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £262.35 | £131.175 |
*price indicative
- RS Stock No.:
- 503-440
- Distrelec Article No.:
- 304-56-965
- Mfr. Part No.:
- 1300540010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | M12 | |
| Product Type | Ethernet Connector | |
| Mount Type | Panel Mount | |
| Number of Ports | 2 | |
| Number of Ways | 4 | |
| Connector Type | Circular Connector | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 46.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH SVHC, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, EU RoHS | |
| Series | 130054 | |
| Contact Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type M12 | ||
Product Type Ethernet Connector | ||
Mount Type Panel Mount | ||
Number of Ports 2 | ||
Number of Ways 4 | ||
Connector Type Circular Connector | ||
Connector Gender Female | ||
Orientation Right Angle | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 46.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH SVHC, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, EU RoHS | ||
Series 130054 | ||
Contact Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) 4 Pole D-Coded Adapter is the Ideal solution for seamless connectivity in various industrial applications. Designed for back panel mounting, it easily accommodates gender-specific requirements with its female-to-female configuration. Crafted with durability in mind, this adapter is constructed from nickel-plated brass, ensuring longevity even in demanding environments. With an impressive IP rating of IP65 and IP67, it provides excellent resistance to dust and water ingress, making it suitable for challenging conditions. The adapters orientation is set at a 90-degree angle to facilitate space-efficient installations, making it a practical choice for tight spaces. Furthermore, its compatible with thin standard cables, ensuring versatility in wiring options, while supporting temperature ranges Ideal for diverse operational needs.
Facilitates reliable data transmission with a robust design
Offers enhanced ingress protection against dust and moisture
Optimised for quick and easy installation in confined areas
Constructed from premium materials for Durable performance
Adaptable to a variety of industrial applications
Related links
- Molex 130054 Series Ethernet Connector Female, Panel Mount Straight 4 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity 5406528-1 Series Ethernet Connector Cat5 Right Angle 1 Port 4 Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- TE Connectivity Power Double Lock Series Ethernet Connector Female, Panel Mount Unshielded Straight 4 Port 4 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Right Angle 1 Port 4 Way
- Molex 95009 Series RJ22 Connector Female Cat3 Shielded Right Angle 2 Port 4 Way
