TE Connectivity DK-621 Series Ethernet Connector Male Straight
- RS Stock No.:
- 481-631
- Distrelec Article No.:
- 303-06-873
- Mfr. Part No.:
- 390299-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£353.27
(exc. VAT)
£423.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.27 |
*price indicative
- RS Stock No.:
- 481-631
- Distrelec Article No.:
- 303-06-873
- Mfr. Part No.:
- 390299-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Series | DK-621 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Connector Type Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Series DK-621 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Data bus plug is engineered to offer reliable connectivity in demanding environments. With its bayonet style and D-coded design, this connector provides a robust solution for various data bus applications. Ideal for use in high-temperature settings, it ensures secure and effective operation, thus enhancing system integrity. This component is particularly suited for industries where durability and performance are paramount, making it a trusted choice for engineers and designers alike. Its features also comply with pertinent international standards, ensuring peace of mind regarding environmental regulations.
Robust bayonet style design enhances connectivity
D-coded configuration prevents incorrect connections
Suitable for high-temperature applications, ensuring stability
Pin contact type optimises data transmission efficiency
Constructed to meet various international compliance standards
Low halogen materials contribute to reduced environmental impact
Related links
- TE Connectivity DK621 Series Ethernet Connector Male Straight
- TE Connectivity DK621 Series Ethernet Connector Male, Threaded Mount 4 Way
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- TE Connectivity RAYCHEM Series RJ45 Connector Male, Cable Straight 1 Port 1 Way
- TE Connectivity DK Series Ethernet Connector Female, Socket
- TE Connectivity 4-1716 Series Ethernet Connector Male, Cable Shielded Straight 4 Way
- TE Connectivity 2008 Series Ethernet Connector Male, Cat5e Shielded Straight 1 Port
- TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
