TE Connectivity DK621 Series Ethernet Connector Male Straight
- RS Stock No.:
- 479-786
- Distrelec Article No.:
- 303-18-427
- Mfr. Part No.:
- 477472-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£499.59
(exc. VAT)
£599.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £499.59 |
*price indicative
- RS Stock No.:
- 479-786
- Distrelec Article No.:
- 303-18-427
- Mfr. Part No.:
- 477472-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Series | DK621 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Connector Type Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Series DK621 | ||
- COO (Country of Origin):
- MX
The TE Connectivity DATA BUS PLUG, BAYONET, A CODE, PIN is expertly designed to ensure reliable connectivity within data bus applications. This plug features a robust bayonet style ensuring secure locking during operation, preventing disconnections in dynamic environments. Its contact type is pin, offering enhanced conductivity and minimal signal loss. With an operational temperature rating of 125 °C, this component caters to high-temperature applications, maintaining performance under challenging conditions. The part is also designed with low halogen content, catering to environmental compliance while ensuring durability. This solution is an ideal choice for engineers and designers seeking quality and reliability in electrical connections.
Offers a secure bayonet connection for enhanced stability
Pin contact type improves signal integrity
Designed for high-temperature applications up to 125 °C
Low halogen content supports environmental compliance
Simple solder termination method facilitates easy integration
Robust mechanical attachment ensures durability in demanding applications
Versatile configuration for wide-ranging data bus systems
Related links
- TE Connectivity DK621 Series Ethernet Connector Male Straight
- TE Connectivity DK621 Series Ethernet Connector Male, Threaded Mount 4 Way
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- TE Connectivity RAYCHEM Series RJ45 Connector Male, Cable Straight 1 Port 1 Way
- TE Connectivity DK Series Ethernet Connector Female, Socket
- TE Connectivity 2008 Series Ethernet Connector Male, Cat5e Shielded Straight 1 Port
- TE Connectivity 1987 Series Ethernet Connector Male Cat5 Shielded Straight 1 Port 8 Way
- TE Connectivity 4-1716 Series Ethernet Connector Male, Cable Shielded Straight 4 Way
