TE Connectivity Industrial RJ45 Variant 14 Series Connector Male, Cat5e Straight 8 Way
- RS Stock No.:
- 474-889
- Distrelec Article No.:
- 304-60-549
- Mfr. Part No.:
- 3-2120864-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£157.85
(exc. VAT)
£189.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £157.85 | £13.154 |
*price indicative
- RS Stock No.:
- 474-889
- Distrelec Article No.:
- 304-60-549
- Mfr. Part No.:
- 3-2120864-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | LC | |
| Orientation | Straight | |
| Series | Industrial RJ45 Variant 14 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type LC | ||
Orientation Straight | ||
Series Industrial RJ45 Variant 14 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity fibre optic connector features a robust design tailored for high-performance applications. Engineered for multimode fibre optic systems, it ensures reliable data transmission via its duplex configuration. The connector showcases an endface geometry optimized for precise alignment and signal integrity. Aesthetically, it presents a neat beige finish, complementing various installations while maintaining a discreet appearance. Built for versatility, it accommodates cable diameters ranging from 4.8mm to 8mm, making it an ideal choice for diverse networking environments. With a compliance profile that meets multiple regulatory standards, this connector provides peace of mind for users concerned about environmental impact and regulatory adherence. Experience superior connectivity solutions with a product that weighs both functionality and sustainability.
Designed for multimode fibre optic applications
Features a duplex configuration for enhanced data transmission
Optimized endface geometry for superior signal integrity
Robust and durable construction for long-lasting performance
Related links
- TE Connectivity Industrial RJ45 Variant 14 Series LC Connector
- TE Connectivity VARIANT 14 Series Connector Female/Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 215875 Series RJ45 Connector Male Cat5e Shielded, Unshielded Straight 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity VARIANT 14 Series Coupler Female/Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity Variant 14 Series Connector Kit Female/Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
