TE Connectivity RAYCHEM Series Connector Female, Cable Straight 1 Port
- RS Stock No.:
- 471-885
- Distrelec Article No.:
- 302-64-628
- Mfr. Part No.:
- 014939-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£601.39
(exc. VAT)
£721.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.39 |
*price indicative
- RS Stock No.:
- 471-885
- Distrelec Article No.:
- 302-64-628
- Mfr. Part No.:
- 014939-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Type | Plug | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Type Plug | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series RAYCHEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity data bus plug is engineered for reliability and efficiency in demanding applications. Designed with a bayonet coupling style, it ensures a secure fit that withstands vibrations, making it ideal for automotive and industrial environments. The D code socket configuration offers versatile connectivity options, providing essential compatibility across a range of systems. Constructed to endure high operating temperatures up to 125 °C, this component remains dependable under pressure. Its low halogen content aligns with modern safety standards, which is vital for environmentally conscious manufacturing. Whether for cable assemblies or data bus components, this plug streamlines connections with minimal disruption.
Bayonet coupling style guarantees secure and stable connections
Designed to operate effectively in high-temperature environments
Low halogen content contributes to safer usage and recycling
D code configuration enhances compatibility with existing systems
Durable construction ensures longevity in demanding applications
Suitable for both automotive and industrial uses
Meets modern safety and environmental compliance standards
Related links
- TE Connectivity RAYCHEM Series RJ45 Connector Male, Cable Straight 1 Port 1 Way
- TE Connectivity RAYCHEM Series Connector Male, Threaded Mount Straight
- TE Connectivity RAYCHEM Series Connector Female Straight
- TE Connectivity RAYCHEM Series Straight Board PCB Header, Unshrouded
- TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- TE Connectivity Tube RAYCHEM Series
- TE Connectivity RAYCHEM Series Blue Hook Up Wire 19 x 19 AWG 22759/43-14-6
- TE Connectivity RAYCHEM Series Black Hook Up Wire 22759/41-12-0
