TE Connectivity RAYCHEM Series Connector Female Straight
- RS Stock No.:
- 468-466
- Distrelec Article No.:
- 303-05-871
- Mfr. Part No.:
- 241251-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£523.12
(exc. VAT)
£627.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £523.12 |
*price indicative
- RS Stock No.:
- 468-466
- Distrelec Article No.:
- 303-05-871
- Mfr. Part No.:
- 241251-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Series | RAYCHEM | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Connector Type Jack | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Series RAYCHEM | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Data Bus Jack, designed with a bayonet style and D code socket configuration, offers unparalleled reliability for intricate data bus applications. This specialised connector ensures secure and efficient connections, expertly handling high-performance signalling across various applications. Crafted to meet stringent industry standards, it is engineered for optimal performance in demanding conditions. With an operating temperature reaching up to 125 °C, it is ideal for environments where reliability is crucial. The robust design and low halogen content also make it a safer choice for the environment, reinforcing the brand's commitment to sustainable solutions. This product is well-suited for professionals seeking a dependable component that guarantees enhanced performance and longevity for their systems.
Engineered for robust data transmission in high demand settings
Bayonet coupling mechanism provides secure connections
Low halogen content aligns with eco friendly standards
Designed for easy integration with existing cable assemblies
Solder termination method ensures strong and lasting wire connections
Optimised for use in a range of applications from industrial to commercial
Related links
- TE Connectivity RAYCHEM Series Connector Female, Cable Straight 1 Port
- TE Connectivity RAYCHEM Series Connector Male, Threaded Mount Straight
- TE Connectivity RAYCHEM Series RJ45 Connector Male, Cable Straight 1 Port 1 Way
- TE Connectivity RAYCHEM Series Straight Board PCB Header, Unshrouded
- TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- TE Connectivity Tube RAYCHEM Series
- TE Connectivity RAYCHEM Series Blue Hook Up Wire 19 x 19 AWG 22759/43-14-6
- TE Connectivity RAYCHEM Series Black Hook Up Wire 22759/41-12-0
