TE Connectivity CLOUDSPLITTER Series Ethernet Connector Male, Wire, Cat5e Shielded 10 Port 10 Way

Subtotal (1 pack of 25 units)*

£188.82

(exc. VAT)

£226.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.82£7.553

*price indicative

RS Stock No.:
469-366
Distrelec Article No.:
304-63-391
Mfr. Part No.:
2178148-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

10

Mount Type

Wire

Number of Ways

10

Connector Type

Plug

Connector Gender

Male

Shield Type

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, UL 94V-2, EU REACH Regulation (EC) No. 1907/2006

Series

CLOUDSPLITTER

Hazardous Area Certification

NO

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 connector is the ideal choice for modern networking applications, uniquely designed to enhance performance while simplifying installation. With its RJ45 Plus Power interface, it caters to both power and signal transmission, making it an outstanding solution for data-intensive environments. Its standard profile and robust construction ensure reliable durability, while the 10 loaded positions facilitate efficient connectivity. Engineered to meet Cat 5e performance standards, this connector excels in transmitting data at high speeds with minimal interference, supporting an expansive range of applications. Whether for commercial or personal use, this device highlights a blend of versatility and technological advancement, ensuring seamless integration across various networking setups.

RJ45 Plus Power interface supports simultaneous power and signal transmission

Standard profile design optimises compatibility with various devices

Nickel shield plating material enhances durability and resistance to corrosion

Clear housing material enables visual inspection of connections

Copper alloy contact base guarantees excellent electrical conductivity

Contact current rating ensures reliable operation even under heavy loads

Operating temperature range supports diverse environmental conditions

Includes 10 loaded positions for versatile connectivity options

No solder process capability simplifies installation

Complies with various industry standards for safety and reliability

Related links