Phoenix Contact VS Series RJ45 Connector, Cat6 Straight 1 Port
- RS Stock No.:
- 268-202
- Mfr. Part No.:
- 1608113
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.31
(exc. VAT)
£33.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.31 |
*price indicative
- RS Stock No.:
- 268-202
- Mfr. Part No.:
- 1608113
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 57.7mm | |
| Series | VS | |
| Width | 22mm | |
| Standards/Approvals | RoHS, IEC PAS 61076-3-117 | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 57.7mm | ||
Series VS | ||
Width 22mm | ||
Standards/Approvals RoHS, IEC PAS 61076-3-117 | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector is engineered for exceptional reliability in demanding environments. Designed to uphold the highest standards of connectivity, it features a robust degree of protection, ensuring reliable performance in both wet and dry conditions. Its sleek metallic construction not only provides durability but also enhances aesthetic appeal, making it an ideal choice for professional applications.
Constructed with environmentally friendly materials aligning with sustainability goals
Meets the latest standards for electrical and mechanical safety
Suitable for use with a variety of cable types enhancing compatibility with existing systems
Incorporates gold over nickel plating for superior conductivity and corrosion resistance
Related links
- Phoenix Contact CUC Series RJ45 Connector, Cat6 Straight 1 Port
- Contactum Metal Clad Series RJ45 Connector Female, Cat6 Straight 1 Port 1 Way
- Glenair IPT Series RJ45 Connector Female Cat6 Straight 1 Port
- RS PRO RJ45 Connector Female/Male Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact VS Series RJ45 Connector, Cat6a Straight 1 Port
